Phoenix Contact OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 10 m
- RS Stock No.:
- 509-631
- Mfr. Part No.:
- 1146554
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-631
- Mfr. Part No.:
- 1146554
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61034, IEC 61300 3 4, RoHS, UL 94 V-0, IEC 61300 3 6, IEC 60754 1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-SC:AA-SC:AA-OS2:D01/10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61034, IEC 61300 3 4, RoHS, UL 94 V-0, IEC 61300 3 6, IEC 60754 1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-SC:AA-SC:AA-OS2:D01/10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper offers reliable connectivity for precision applications in indoor environments. Designed as a single-mode OS2 duplex jumper with SC-SC connector type, it ensures high-speed data transmission up to 100 GBit/s. The patch cable is crafted from halogen-free, flame-retardant materials, meeting stringent safety standards while delivering exceptional mechanical and optical performance. With a length of 10 metres, it combines versatility with efficiency, making it suitable for a range of fibre optic distribution and termination systems.
Engineered to endure flexible installations perfect for dynamic environments
Ensures compliance with the latest industry standards for safety and performance
Lightweight design enhances portability and ease of installation
Crafted to resist environmental interference guaranteeing reliable operation
Related links
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 1 m
- Phoenix Contact OS2 Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Yellow, 10 m
