Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 498-134
- Mfr. Part No.:
- 1115570
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$64.19
(exc. GST)
$70.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.19 |
*price indicative
- RS Stock No.:
- 498-134
- Mfr. Part No.:
- 1115570
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-1, IEC 61300-3-6, IEC 61753-122-2, IEC 61300-3-4, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61034, IEC 61300-2-5, IEC 60754-1/2 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-SC:PA-OM2:D01/5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-1, IEC 61300-3-6, IEC 61753-122-2, IEC 61300-3-4, IEC 61753-1 Cat. C, UL 94 V-0, IEC 61034, IEC 61300-2-5, IEC 60754-1/2 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-SC:PA-OM2:D01/5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is expertly crafted to ensure optimal transmission performance for various applications. Designed for versatility, it features a robust ST-SC connection profile, making it ideal for deployment in indoor environments. The advanced UPC polishing of connectors guarantees superior attenuation values, while the LSZH outer sheath provides enhanced fire safety by reducing smoke emission and toxic fumes. With its lightweight yet durable design, this cable is well-suited for both installation and long-term use, ensuring reliable connectivity wherever needed.
Multi fibre structure ensures efficient data transfer
Versatile usage in various indoor applications
Robust performance even under physical stress
Environmentally friendly materials meet regulatory requirements
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m
