Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m

Subtotal (1 unit)*

$54.90

(exc. GST)

$60.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.90

*price indicative

RS Stock No.:
484-027
Mfr. Part No.:
1146497
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 94 V-0, IEC 60754-1/2, IEC 61300-2-5, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1 Cat. C, IEC 61753-122-2, IEC 61034, IEC 61300-2-1

Jacket Material

Low Smoke Zero Halogen

Series

FOC-LC:PA-LC:PA-OM1:D01/1

COO (Country of Origin):
CN
The Phoenix Contact Duplex Jumper is specifically designed to facilitate seamless connectivity in high-performance environments. Crafted with meticulous attention to detail, this reliable piece of equipment features multi-mode OM1 duplex jumper technology, ensuring efficient signal transmission and superior optical properties. With its UPC polishing, it optimises attenuation values, making it an essential component for both commercial and industrial applications.

Resistant to environmental factors while maintaining exceptional performance

Customisable lengths available to fit various installation requirements

Maintains mechanical integrity even under high stress conditions

Conforms to environmental regulations ensuring safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy