RS PRO Simplex and Duplex Assembly Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Yellow, 20 m
- RS Stock No.:
- 172-7308
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.89
(exc. GST)
$59.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.89 |
| 10 - 99 | $52.87 |
| 100 + | $43.50 |
*price indicative
- RS Stock No.:
- 172-7308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | Yellow | |
| Sub Type | Simplex and Duplex Assembly | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | OS2 enhanced | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour Yellow | ||
Sub Type Simplex and Duplex Assembly | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series OS2 enhanced | ||
- COO (Country of Origin):
- CN
RS PRO OS1 Single Mode Fibre Optic Cable LC 20 m
This RS PRO single-mode fibre optic cable transmits data signals to-and-fro between two points through duplex communication channels. Use it to establish connections and relay information between transmitters and receivers in applications such as telecom networks.
The low smoke zero halogen (LSZH) composition of the cable ensures the item won't emit copious amounts of smoke or toxic halogenic gases, which can hamper both visibility and breathability during emergency fire evacuations. You can easily connect various applications and equipment without rearranging or moving them as the item has a 20 m length for easy reach.
This cable complies with REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) and RoHS (Restriction of Hazardous Substances) specifications, meaning it contains only negligible amounts of any harmful materials. You can use it in data centres and high-speed voice, data and video multichannel networks.
Features and Benefits
• Duplex communication channels
• LC (lucent connector) types
• OS1 and OS2 fibre type
• Length of 20 m
• Maximum operating temperature of +60°C
• Minimum operating temperature of -20°C
• Single mode propagation mode
• Yellow sheath colour
• Complies with IEC 60332-1 standards
• Terminated
Each
$47.90
Each
$36.29
Each
$75.16
- RS Stock No. 1727311
Each
$51.09
Related links
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 7 m
- RS PRO Simplex and Duplex Assembly Fibre Optic Cable Yellow, 15 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 25 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Purple 1 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Purple 3 m
- RS PRO OM3 Simplex and Duplex Assembly Fibre Optic Cable Aqua 2 m
- RS PRO OM2 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM4 Simplex and Duplex Assembly Fibre Optic Cable Aqua 10 m












