Phoenix Contact OS2 OM1 Duplex Jumper Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m
- RS Stock No.:
- 509-626
- Mfr. Part No.:
- 1146507
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$58.55
(exc. GST)
$64.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.55 |
*price indicative
- RS Stock No.:
- 509-626
- Mfr. Part No.:
- 1146507
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Sub Type | OM1 Duplex Jumper | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-2-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61300-2-5, IEC 60754-1/2, IEC 61034, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-SC:PA-OM1:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Sub Type OM1 Duplex Jumper | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-2-1, IEC 61300-3-4, IEC 61300-3-6, IEC 61753-122-2, IEC 61753-1 Cat. C, IEC 61300-2-5, IEC 60754-1/2, IEC 61034, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-SC:PA-OM1:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for optimum performance in data cabling applications. Featuring LC-SC connections and UPC polishing, it ensures minimal signal attenuation and exceptional transmission capabilities up to 1 Gbps. Designed with a length of 2 metres, this product is ideal for indoor setup, delivering superior optical and mechanical properties. The LSZH outer sheath not only enhances fire safety but also is compliant with stringent flammability ratings. Its robust structure allows for significant tensile strength, making it suitable for various environments.
Features a lightweight design for easy installation
Incorporates a robust LSZH sheath for added fire safety
Offers superior bending capabilities for flexible installation
Tested to meet rigorous industry standards for quality assurance
Related links
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OS2 Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 1 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 1 m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 1 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
