Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$812.45

(exc. GST)

$893.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$812.45

*price indicative

RS Stock No.:
127-799
Mfr. Part No.:
182506 XTSZFFPC-W1350
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1.34m

Depth

44mm

Finish

Powder Coated

Height

1.94m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton high-quality Eaton xEnergy Main LV switchgear front plate is an essential component for your electrical cabinet setup. With a width of 1342mm and a height of 1940mm, this closed grey front plate is designed to meet your needs for efficient and r

Powder coating surface finishing for durability

Steel material for reliable performance

Suitable for enclosure building

Public Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy