Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$476.09

(exc. GST)

$523.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.09

*price indicative

RS Stock No.:
127-801
Mfr. Part No.:
182508 XTSZFFPC-W600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

592mm

Depth

44mm

Finish

Powder Coated

Height

1.94m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is designed to provide a reliable and secure solution for your electrical cabinet needs. With a width of 592mm, height of 1940mm, and powder coating surface finishing, this grey front plate offers durability and pr

Public Consumption Yes for versatile applications

Active PDH Status for up-to-date technology

xEnergy Main LV switchgear product family description for compatibility

Globally Marketable for diverse market needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy