STEGO KT NO Thermostat, 10 A, 80 °C, -45 °C, 0 → 60°C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.87

(exc. GST)

$41.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
  • Plus 777 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.87
5 +$34.09

*price indicative

RS Stock No.:
230-1235
Distrelec Article No.:
302-03-694
Mfr. Part No.:
11101.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Thermostat

Sub Type

Mechanical

Contact Voltage

250V

Switch Configuration

NO

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-45°C

Contact Current

10A

Standards/Approvals

cULus, CE, EN, EAC, RoHS, VDE, UL

Series

KT

Temperature Setting Range

0 → 60°C

COO (Country of Origin):
DE
The Stego Elektrotechnik KTS 111 contact maker for regulating of filter fans and heat exchangers or for switching signal devises when temperature limit has been exceeded. The contact closes when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.

Setting range 0 to +60 °C

Switch temperature difference 7 K (±4 K tolerance)

Sensor element thermostatic bimetal

Contact type snap-action contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy