Deutsch 0462 Series Female Crimp Terminal, 14 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 425-834
- Distrelec Article No.:
- 304-31-200
- Mfr. Part No.:
- 0462-209-16141
- Brand:
- Deutsch
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$12.85
(exc. GST)
$14.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,080 unit(s) ready to ship
- Plus 92,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 4990 | $1.285 | $12.85 |
| 5000 - 9990 | $1.28 | $12.80 |
| 10000 + | $1.264 | $12.64 |
*price indicative
- RS Stock No.:
- 425-834
- Distrelec Article No.:
- 304-31-200
- Mfr. Part No.:
- 0462-209-16141
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DT and HD Sealed Connector Housings | |
| Series | 0462 | |
| Current | 13A | |
| Minimum Wire Size AWG | 14AWG | |
| Contact Plating | Nickel | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DT and HD Sealed Connector Housings | ||
Series 0462 | ||
Current 13A | ||
Minimum Wire Size AWG 14AWG | ||
Contact Plating Nickel | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
These crimp contact sockets are compatible with the Deutsch DT, HDP20, HD10 and HD30 ranges of sealed connectors.
13 A current rating
Size 16 suitable for 14 & 16 AWG wire sizes
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.
Features & Benefits
Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type
V4 Contacts and Fillers
Related links
- Deutsch 0462 Series Female Crimp Terminal 12 AWG Max
- Deutsch 0462 Series Female Crimp Terminal 20 AWG Max
- Deutsch 0460 Series Male Crimp Terminal 14 AWG Max
- Souriau Sunbank by Eaton 8291 Series Female Crimp Terminal 14 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 14 AWG Max
- Phoenix Contact CC1 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Power Triple Lock Series Female Crimp Terminal 14 AWG Max
- Deutsch, 0462-201 Female Socket Crimp
