Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$753.23

(exc. GST)

$828.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$753.23

*price indicative

RS Stock No.:
127-797
Mfr. Part No.:
182505 XTSZFFPC-W1200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1.19m

Depth

44mm

Finish

Powder Coated

Height

1.94m

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear front plate is a reliable solution for your electrical cabinet needs.

Steel construction for durability and strength

Powder coating finish for a sleek look

RoHS conform for environmental compliance

Suitable for enclosure building with a width of 1200mm and height of 2000mm

  • RS Stock No. 0127808
  • Mfr. Part No. 182513 XTSZFFPV31-W1350
Each
$902.45
  • RS Stock No. 0127799
  • Mfr. Part No. 182506 XTSZFFPC-W1350
Each
$812.45
  • RS Stock No. 0127479
  • Mfr. Part No. 182521 XTSZFFPV42-W425
Each
$708.23
  • RS Stock No. 0127801
  • Mfr. Part No. 182508 XTSZFFPC-W600
Each
$476.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy