Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$708.23

(exc. GST)

$779.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.23

*price indicative

RS Stock No.:
127-479
Mfr. Part No.:
182521 XTSZFFPV42-W425
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

417mm

Depth

65mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

1.94m

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton front plate (section high) is designed to provide ventilation and has a width of 425mm with an IP42 rating.

Ventilated front plate for improved airflow

Steel material with powder coating for durability

Product weight of 14152 kilograms for easy handling

Suitable for enclosure building with specific width and height dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy