ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 338mm
- RS Stock No.:
- 203-485
- Mfr. Part No.:
- 1STQ007989A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,066.60
(exc. GST)
$1,173.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,066.60 |
*price indicative
- RS Stock No.:
- 203-485
- Mfr. Part No.:
- 1STQ007989A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 338mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 338mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver exceptional reliability and efficiency for your electrical systems. With a robust construction featuring pickled steel sheet, it provides a sturdy and secure enclosure for critical electrical components. This product is specifically designed for modular boards within the System pro E Power range, making it a versatile choice for modern electrical installations. Its compact design does not compromise on performance, offering a thoughtful integration of advanced technology and user friendly features, ensuring seamless operation in various settings.
Durable pickled steel construction
Secure for electrical components
Flexible pole configurations
Environmentally compliant
Lightweight for easy handling
CE certified for safety
Optimised space usage
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 75 mm x 338mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm