ABB Steel Clamp for Use with Main Distribution Boards x 2 mm x 740mm

Subtotal (1 unit)*

$310.89

(exc. GST)

$341.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.89

*price indicative

RS Stock No.:
200-545
Mfr. Part No.:
1STQ007681A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Sliding Clamp

Accessory Type

Clamp

Length

2mm

For Use With

Main Distribution Boards

Width

740mm

Material

Steel

Mounting plate type

Gland Plate

Standards/Approvals

REACH Declaration, Conformity-CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a robust solution for efficient electrical distribution. Designed for modular setups, it is ideal for System pro E Power applications, combining functionality with versatility. The galvanized steel sheet construction ensures strength and durability, while the sleek design facilitates seamless integration.

Engineered for modular configuration enhancing power distribution flexibility

Constructed from galvanized steel for superior durability and strength

Accommodates various cable entry configurations for easy installation

Compliant with RoHS and REACH regulations promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy