ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- RS Stock No.:
- 202-392
- Mfr. Part No.:
- 1STQ008151A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,622.96
(exc. GST)
$1,785.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,622.96 |
*price indicative
- RS Stock No.:
- 202-392
- Mfr. Part No.:
- 1STQ008151A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 390mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 390mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit is engineered to deliver robust performance and exceptional reliability in electrical installations. This unit serves as a pivotal element for modular systems, providing seamless integration and user friendly functionality. Designed with precision, it supports advanced modular boards, ensuring optimal distribution and management of electrical power. The product features a sleek design yet is constructed from durable pickled steel sheet, guaranteeing longevity.
Designed with an optimal number of poles to ensure efficient power distribution
Provides comprehensive installation instructions, simplifying setup procedures
Meets environmental compliance standards for sustainability and safety
Lightweight design facilitates easy handling and installation
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 338mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm