RS Better World
brennenstuhl LED Floodlight Work Light, 5800 lm, 240V, IP65
- RS Stock No.:
- 649-045
- Mfr. Part No.:
- 1171250547
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$231.09
(exc. GST)
$254.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 649-045
- Mfr. Part No.:
- 1171250547
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 5800lm | |
| Power | 50W | |
| Voltage | 240V | |
| Colour | Black | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Height | 260mm | |
| Cable Length | 5m | |
| Length | 75mm | |
| Width | 275mm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 5800lm | ||
Power 50W | ||
Voltage 240V | ||
Colour Black | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Height 260mm | ||
Cable Length 5m | ||
Length 75mm | ||
Width 275mm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Floodlight is built for demanding environments, featuring a durable rubber-neoprene cable and a rugged design. It offers IK08 impact strength for high resistance to mechanical stress and an IP65 protection rating for dust-tight and water jet-resistant performance. The black housing adds a sleek, professional look, making it ideal for construction sites and outdoor use.
Rubber-neoprene cable
IK08 impact strength
IP65 protection rating
Related links
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- JCB Rechargeable LED Light Work Light 240V, IP65
