ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm

Subtotal (1 unit)*

$925.84

(exc. GST)

$1,018.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$925.84

*price indicative

RS Stock No.:
203-441
Mfr. Part No.:
1STQ007778A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

180mm

Material

Pickled Steel Sheet

Height

580mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board, expertly designed for efficient power management in modular systems. Built with pickled steel sheet, it offers exceptional durability and compliance with environmental standards, ensuring reliability in various installations. Its compact dimensions and lightweight construction facilitate seamless integration into existing setups, making it an ideal choice for both residential and commercial applications.

High quality construction for durability

Comprehensive support documentation included

Optimized for Main Distribution Boards

Compliant with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy