ABB Steel Clamp for Use with Main Distribution Boards x 15 mm x 950mm
- RS Stock No.:
- 200-551
- Mfr. Part No.:
- 1STQ007716A0000
- Brand:
- ABB
Subtotal (1 unit)*
$262.46
(exc. GST)
$288.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.46 |
*price indicative
- RS Stock No.:
- 200-551
- Mfr. Part No.:
- 1STQ007716A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sliding Clamp | |
| Accessory Type | Clamp | |
| Length | 15mm | |
| For Use With | Main Distribution Boards | |
| Width | 950mm | |
| Material | Steel | |
| Mounting plate type | Gland Plate | |
| Standards/Approvals | Conformity-CE, REACH Declaration, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sliding Clamp | ||
Accessory Type Clamp | ||
Length 15mm | ||
For Use With Main Distribution Boards | ||
Width 950mm | ||
Material Steel | ||
Mounting plate type Gland Plate | ||
Standards/Approvals Conformity-CE, REACH Declaration, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high efficiency in electrical distribution. Crafted from galvanized steel, it offers exceptional durability and environmental resistance. Designed for seamless integration within System pro E Power modular boards, it features sliding cable flanges for flexible installation. This model also adheres to RoHS and REACH standards, promoting responsible energy management.
Robust construction from galvanized steel for extended longevity
Sliding flanges enhance versatility for limited space installation
Designed specifically for modular boards ensuring seamless integration
Compliance with RoHS and REACH standards for environmental responsibility
Compact dimensions facilitate efficient fitting into various setups
- RS Stock No. 0203425
- Mfr. Part No. 1STQ007718A0000
Each
$324.50
- RS Stock No. 0202536
- Mfr. Part No. 1STQ007717A0000
Each
$304.20
- RS Stock No. 0200548
- Mfr. Part No. 1STQ007705A0000
Each
$218.57
- RS Stock No. 0201524
- Mfr. Part No. 1STQ007706A0000
Each
$246.79
Related links
- ABB Steel Clamp for Use with Main Distribution Boards 390 mm x 15 mm x 950mm
- ABB Steel Clamp for Use with Main Distribution Boards 290 mm x 15 mm x 950mm
- ABB Steel Clamp for Use with Main Distribution Boards 390 mm x 15 mm x 750mm
- ABB Steel Clamp for Use with Main Distribution Boards 190 mm x 15 mm x 750mm
- ABB Steel Clamp for Use with Main Distribution Boards 290 mm x 15 mm x 750mm
- ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 15 mm x 850mm
- ABB Steel Clamp for Use with Main Distribution Boards 190 mm x 15 mm x 550mm
- ABB Steel Clamp for Use with Main Distribution Boards 240 mm x 15 mm x 650mm











