ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 400 mm x 400mm

Subtotal (1 unit)*

$695.86

(exc. GST)

$765.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.86

*price indicative

RS Stock No.:
202-285
Mfr. Part No.:
1STQ007914A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide reliable and efficient electrical distribution for modular systems. Encased in a robust pickled steel sheet, this versatile board supports a range of applications with its impressive build quality and thoughtful design. With a width of 400 mm and a height of 300 mm, it seamlessly integrates into most setups, ensuring optimal space utilisation. This product is tailored for environments where both performance and durability are paramount, delivering uninterrupted service in demanding conditions. Cross company compatibility makes it a preferred choice among professionals, assuring customers of its efficacy across different modular boards and system pro E power configurations.

High quality pickled steel for durability

Optimized for System pro E modular boards

Accommodates up to 34 poles for flexible configuration

Lightweight at 4.180 kg for easy handling

Includes comprehensive installation instructions

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy