ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm

Subtotal (1 unit)*

$1,101.65

(exc. GST)

$1,211.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.65

*price indicative

RS Stock No.:
204-033
Mfr. Part No.:
1STQ007877A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

290mm

Material

Pickled Steel Sheet

Height

580mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board represents a robust solution for efficient power distribution in various applications. Made from pickled steel sheet, it is designed for modular boards within the System pro E Power range. This model provides three poles, ensuring reliable connectivity and performance in demanding environments. With an impressive size of 600mm in width and a net weight of 5.460 kg, it strikes a perfect balance between durability and functionality. Its CE conformity ensures adherence to rigorous safety standards, making it an ideal choice for installation professionals. The thoughtful design, along with the detailed manufacturer specifications, enhances its usability for both business to business and other sectors.

Durable pickled steel

Compatible with System pro E Power boards

Lightweight for easy handling

CE certified for safety

Detailed installation instructions

RoHS and REACH compliant

For B2B electrical systems

Each
$1,493.04
Each
$1,622.96
Each
$938.08
Each
$1,511.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy