ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm

Subtotal (1 unit)*

$1,085.83

(exc. GST)

$1,194.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.83

*price indicative

RS Stock No.:
202-270
Mfr. Part No.:
1STQ007866A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

45mm

For Use With

Main Distribution Boards

Width

238mm

Material

Pickled Steel Sheet

Height

580mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver optimal performance in electrical distribution systems, ensuring reliable and efficient energy management. This distribution board features a versatile design tailored for modular installations, making it a preferred choice for professionals looking for a robust and efficient solution. The integrated 4 pole configuration supports enhanced connectivity, while the high quality pickled steel sheet construction promises longevity and durability even in demanding environments. With a long description that highlights its compatibility with modular boards in the System pro E Power range, this distribution board is set to elevate the standards of electrical performance and safety.

Versatile for modular installations

Lightweight for easy handling

4 pole configuration for enhanced connectivity

Durable pickled steel construction

Efficient for energy management

Compact for various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy