ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- RS Stock No.:
- 202-276
- Mfr. Part No.:
- 1STQ007883A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,179.70
(exc. GST)
$1,297.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.70 |
*price indicative
- RS Stock No.:
- 202-276
- Mfr. Part No.:
- 1STQ007883A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 340mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 340mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board embodies both strength and efficiency, designed to serve the rigorous demands of modern electrical installations. Crafted from pickled steel sheet, this robust enclosure ensures durability while delivering a high performance solution for modular boards within the System pro E Power series. Its compact design, featuring a net width of 340 mm and a height of 580 mm, makes it suitable for a variety of applications, while still accommodating up to 34 poles. Recognising the importance of environmental responsibility, the product complies with RoHS standards, demonstrating ABB's commitment to sustainable practices.
High quality pickled steel for longevity
Supports multiple poles for diverse configurations
RoHS compliant and environmentally safe
Includes detailed installation instructions
Lightweight at 6.070 kg for easy handling
ETIM classified for industry compliance
- RS Stock No. 0202392
- Mfr. Part No. 1STQ008151A0000
Each
$1,622.96
- RS Stock No. 0202132
- Mfr. Part No. 1STQ008399A0000
Each
$1,511.85
- RS Stock No. 0203196
- Mfr. Part No. 1STQ007946A0000
Each
$960.02
- RS Stock No. 0203485
- Mfr. Part No. 1STQ007989A0000
Each
$1,066.60
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 338mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm









