Siemens SIMATIC S7-300 Series Adapter for Use with SIMATIC S7-300 Modular Controller

This image is representative of the product range

Subtotal (1 unit)*

$103.17

(exc. GST)

$113.49

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$103.17

*price indicative

RS Stock No.:
746-6775
Mfr. Part No.:
6ES7390-6BA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Installation Adapter

Product Type

Adapter

Series

SIMATIC S7-300

For Use With

SIMATIC S7-300 Modular Controller

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

SITOP Accessories


Mounting Bracket


Combining a SITOP power supply and a 90° mounting bracket results in a minimum surface area requirement on the rear panel of the control cabinet. The width of the power supply becomes the depth, and the depth becomes the width. The mounting bracket is suitable for control cabinets with a depth of 320 mm or more.

Mounting Adapter for Standard Mounting Rail


The single phase 6ES7305-1BA80-0AA0 and 6ES7307-1EA80-0AA0 PSUs are special mechanical versions for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6ES7390-6BA00-0AA0) for mounting on the standard mounting rail EN 60715 35 x 15 is separately available as an accessory.

The 6ES7307-1BA01-0AA0, 6ES7307-1EA01-0AA0 and 6ES7307-1KA02-0AA0 PSUs are variants for SIMATIC S7-300 and can be mounted on S7 rails.

A mounting adapter (6EP1971-1BA00) for installation on DIN Rail EN 60715 35x15/7.5 is separately available as an accessory.

Connection Plug for Devices with Degrees of Protection IP65 and IP67


For the maintenance free SITOP UPS500P DC UPS modules (6EP1933-2NC01, 6EP1933-2NC11) in IP65 degree of protection. A connector set (6EP1975-2ES00) for input and output and with a pre-assembled USB cable (2 m long) is available as an accessory.

Device Labels


Blank device labelling plates (20 x 7 mm, pastel turquoise) with 3RT1 900-1SB20 can be used for identification of the power supplies. The package unit comprises 340 labels on frames, 20 labels per frame. For usability, refer to "Accessories" in the technical data of the respective power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy