ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 75 mm x 338mm
- RS Stock No.:
- 201-750
- Mfr. Part No.:
- 1STQ007899A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,365.93
(exc. GST)
$1,502.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,365.93 |
*price indicative
- RS Stock No.:
- 201-750
- Mfr. Part No.:
- 1STQ007899A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 75mm | |
| For Use With | Main Distribution Boards | |
| Width | 338mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 75mm | ||
For Use With Main Distribution Boards | ||
Width 338mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board serves as a vital component for efficient energy management within modular electrical installations. Designed to meet the needs of diverse applications, the product boasts a robust construction with a pickled steel sheet that ensures both durability and reliability. Its extended product type is tailored for use in System pro E power modular boards, providing a reliable solution for extensive power distribution. With an impressive net width of 338mm and a height of 580mm, this distribution board is compact yet spacious enough to accommodate various power requirements, ensuring top-notch performance across different environments.
High quality pickled steel for durability
Compact for easy integration
34 poles for flexible setups
Designed for System pro E boards
Environmentally compliant
Simplified installation process
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 338mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 75 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm