Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- RS Stock No.:
- 283-7575
- Distrelec Article No.:
- 155-14-679
- Mfr. Part No.:
- KEL-DPZ 24/16
- Brand:
- Icotek
Subtotal (1 unit)*
$102.40
(exc. GST)
$112.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $102.40 |
*price indicative
- RS Stock No.:
- 283-7575
- Distrelec Article No.:
- 155-14-679
- Mfr. Part No.:
- KEL-DPZ 24/16
- Brand:
- Icotek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL-DPZ | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL-DPZ | ||
Standards/Approvals No | ||
Height 14mm | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The self-sealing cable entry plate designed It is made of polyamide and has cable entries ranging from 6.5mm to 22mm in diameter. This cable entry plate provides high packing density and a very flat shape, making it ideal for applications where space is limited. It is equipped with two sealing lines for added protection and is easy to install, ensuring quick and efficient cable management. With its standard cut-out for a 24-pole plug connector, it offers a versatile solution for various cable entry requirements.
High packing density and very flat shape for space-saving installations
Equipped with two sealing lines for enhanced protection
Quick and easy installation for efficient cable management
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
