Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- RS Stock No.:
- 284-4604
- Distrelec Article No.:
- 300-10-553
- Mfr. Part No.:
- KEL-DPU 24/32
- Brand:
- Icotek
Subtotal (1 unit)*
$94.66
(exc. GST)
$104.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.66 |
*price indicative
- RS Stock No.:
- 284-4604
- Distrelec Article No.:
- 300-10-553
- Mfr. Part No.:
- KEL-DPU 24/32
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polypropylene | |
| Accessory Type | Frame | |
| Series | KEL-DPU | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polypropylene | ||
Accessory Type Frame | ||
Series KEL-DPU | ||
Standards/Approvals No | ||
Width 58mm | ||
Height 14mm | ||
- COO (Country of Origin):
- DE
The robust and versatile cable entry plate designed for easy installation and high cable density. With IP65 protection, reinforced frame, and enhanced strain relief, this product is ideal for heavy-duty industrial applications.
IP65 protection for reliable performance in challenging environments
Reinforced frame and increased strain relief for enhanced durability
Allows entry of multiple cables with diameters ranging from 3.2 to 5.5 mm
Easy installation with options for screw mounting or snap-in assembly
Hygienic design with no dirt traps for clean and efficient operation
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Elastomer Cable Trunking Frame KEL-DP 12 mm 888mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
