Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- RS Stock No.:
- 284-4607
- Distrelec Article No.:
- 155-19-834
- Mfr. Part No.:
- KEL-DPZ 24/32
- Brand:
- Icotek
Subtotal (1 unit)*
$94.65
(exc. GST)
$104.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.65 |
*price indicative
- RS Stock No.:
- 284-4607
- Distrelec Article No.:
- 155-19-834
- Mfr. Part No.:
- KEL-DPZ 24/32
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Height | 14mm | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Height 14mm | ||
Standards/Approvals No | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The cable entry plate is designed to route and seal standard cables in limited space, with the capability to seal and strain relieve cables ranging from 3.2mm to 22mm in diameter. It offers a compact solution for industrial connectors, with various sizes available to suit different needs.
Designed to route and seal standard cables from 3.2mm to 22mm in diameter
Compact design suitable for limited space applications
IP65/IP66 protection for sealing and strain relief
Variety of sizes available to match different industrial connector cut-out dimensions
Easy assembly within seconds for quick installation
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
