Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- RS Stock No.:
- 284-4606
- Distrelec Article No.:
- 155-19-524
- Mfr. Part No.:
- KEL-DPZ 24/17
- Brand:
- Icotek
Subtotal (1 unit)*
$98.94
(exc. GST)
$108.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.94 |
*price indicative
- RS Stock No.:
- 284-4606
- Distrelec Article No.:
- 155-19-524
- Mfr. Part No.:
- KEL-DPZ 24/17
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Width 58mm | ||
Standards/Approvals No | ||
Height 14mm | ||
- COO (Country of Origin):
- DE
The cable entry plate is a must-have for any electrical setup. With its twofold sealing of cables and strain relief functionality, this product ensures a secure and efficient installation process. Its extremely flat design with a 10mm installation height makes it suitable for a standardized cut-out of a 24-pole connector.
Equipped with automatic sealing and strain relief for easy installation
Two sealing points for added protection of cables according to IP 65 standards
Unused entries can be kept in reserve for future use
Frame made of Polyamide with elastomer sealing plate for durability and safety
UL 94 V0 self-extinguishing material with no halogen or silicone for added security
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
