Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm

Subtotal (1 unit)*

$92.11

(exc. GST)

$101.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.11

*price indicative

RS Stock No.:
283-7579
Distrelec Article No.:
110-83-550
Mfr. Part No.:
KEL-ER 24/10
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL

Height

19mm

Standards/Approvals

No

Width

58mm

COO (Country of Origin):
DE
The cable entry system is designed to provide IP65/NEMA Type 4X rating and strain relief for cables with connectors. With a split cable entry system, it can accommodate cable diameters from 1 to 16mm and 16 to 35mm, making it versatile and reliable for various applications. This easy-to-install system comes with V2A screws and a flat rubber gasket for added durability and stability.

Easy to install with secure cable grommets and frame compartments

Comes with V2A screws for added corrosion resistance

High cable density and wide variety of grommets for customization

Strain relief according to EN 62444 standards for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy