Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- RS Stock No.:
- 284-4605
- Distrelec Article No.:
- 155-14-678
- Mfr. Part No.:
- KEL-DPZ 24/15
- Brand:
- Icotek
Subtotal (1 unit)*
$99.85
(exc. GST)
$109.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.85 |
*price indicative
- RS Stock No.:
- 284-4605
- Distrelec Article No.:
- 155-14-678
- Mfr. Part No.:
- KEL-DPZ 24/15
- Brand:
- Icotek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Standards/Approvals No | ||
Width 58mm | ||
Height 14mm | ||
- COO (Country of Origin):
- DE
The Self-Sealing Cable Entry Plate features 15 cable entries with diameters ranging from 7.2mm to 12mm. It is constructed of polyamide material and is designed to provide a self-sealing mechanism for cable entry points.
IP rating IP65, IP66
Fire class UL 94 V0
Rohs compliant
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
