Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- RS Stock No.:
- 284-4613
- Distrelec Article No.:
- 155-19-836
- Mfr. Part No.:
- KEL-DPZ B17
- Brand:
- Icotek
Subtotal (1 unit)*
$63.60
(exc. GST)
$69.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.60 |
*price indicative
- RS Stock No.:
- 284-4613
- Distrelec Article No.:
- 155-19-836
- Mfr. Part No.:
- KEL-DPZ B17
- Brand:
- Icotek
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
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Standards/Approvals | No | |
| Height | 58mm | |
| Width | 72.8mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Standards/Approvals No | ||
Height 58mm | ||
Width 72.8mm | ||
- COO (Country of Origin):
- DE
The KEL-DPZ cable entry plates are designed to route and seal standard cables (from 3.2mm to 22mm in diameter) in limited space. Simply push standard cables through the thin membrane and its immediately sealed (IP65 / IP66) and strain relieved.
Compact entry plate for routing standard cables without connectors
Can easily seal up to 25 cables according to IP65 standards
Small membrane design for easy cable threading
Space-saving shape for efficient cable management
Dual sealing capabilities meeting IP66 standards
Polyamide frame and elastomer sealing plate for reliable protection
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm