Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm

Subtotal (1 unit)*

$94.17

(exc. GST)

$103.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.17

*price indicative

RS Stock No.:
285-8329
Distrelec Article No.:
110-83-552
Mfr. Part No.:
KEL-ER 24/4
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Accessory Type

Frame

Material

Polyamide

Series

KEL-ER

Width

58mm

Standards/Approvals

No

Height

19mm

COO (Country of Origin):
DE
The Split cable entry system for routing and sealing cables with connectors, providing an IP65 or up to NEMA type4X rating and strain relief for cable diameters from1 to 16 mm and 16 to 35 mm. The new cable entry system is easy to install. Cable grommets are placed compartments in the frame and are securely fixed to the frame during assembly.

High cable density

Wide variety of grommets

Strain relief according to EN 62444

High stability and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy