Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- RS Stock No.:
- 284-4601
- Distrelec Article No.:
- 155-19-757
- Mfr. Part No.:
- KEL-B1
- Brand:
- Icotek
Subtotal (1 unit)*
$53.91
(exc. GST)
$59.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.91 |
*price indicative
- RS Stock No.:
- 284-4601
- Distrelec Article No.:
- 155-19-757
- Mfr. Part No.:
- KEL-B1
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-B | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-B | ||
Standards/Approvals No | ||
Width 58mm | ||
Height 19mm | ||
- COO (Country of Origin):
- DE
The cable entry frame with split inserts is designed to match exactly the cut-out dimensions of 46 x 46 mm measuring instruments. Its split insert matches the cable diameter and is perfect for routing cables and conduits up to 34 mm in diameter.
Split insert matches cable diameter for precise fit
Ideal for routing cables and conduits up to 34 mm in diameter
Warranty of pre-terminated cables remains intact
Easy retrofitting and maintenance
Space-saving shape with high packing density
Provides strain relief according DIN EN 50262
Made of Polyamide material with UL-94 V0 flame class
IP 54 protection class with gasket for secure usage
Halogen-free and silicone-free properties for safety
Related links
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
