Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- RS Stock No.:
- 284-4611
- Distrelec Article No.:
- 155-89-108
- Mfr. Part No.:
- KEL-DPZ 50/8
- Brand:
- Icotek
Subtotal (1 unit)*
$48.69
(exc. GST)
$53.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.69 |
*price indicative
- RS Stock No.:
- 284-4611
- Distrelec Article No.:
- 155-89-108
- Mfr. Part No.:
- KEL-DPZ 50/8
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-DPZ | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-DPZ | ||
Standards/Approvals No | ||
Height 22mm | ||
- COO (Country of Origin):
- DE
The KEL-DPZ cable entry plates are designed to route and seal standard cables (from 3.2mm to 22mm in diameter) in limited space. Simply push standard cables through the thin membrane and its immediately sealed (IP65 / IP66) and strain relieved.
Elastomer or Polyamide construction for strong and durable build
Related links
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 58 mm 72.8mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
