Exsys USB Cable USB Type A to, USB 3.2 RS232, 1.8 m

Subtotal (1 unit)*

$47.65

(exc. GST)

$52.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.65

*price indicative

RS Stock No.:
309-560
Distrelec Article No.:
303-69-546
Mfr. Part No.:
EX-13002
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

1.8m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

RS232

USB Version

USB 3.2

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys Prolific Cable with A-connector provides a serial RS-232 high performance UART 16C550 output. It is designed to extend another serial output for PC, small workstation or server via the USB 1.1, 2.0 or 3.2 bus. Due to the simple installation, the computer does not need to be opened and it can be in-stalled while the system is running.

IO addresses and interrupt are assigned by the operating system

Data bits 7 and 8

Power from the USB bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy