Phoenix Contact Cable Tie, Standard, 360 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 535-706
- Mfr. Part No.:
- 3240768
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$31.75
(exc. GST)
$34.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.75 | $0.318 |
*price indicative
- RS Stock No.:
- 535-706
- Mfr. Part No.:
- 3240768
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | DNV Approval ID: TAE00004VK, UL 94 V2, UL Recognised Approval ID: E328576-20210901 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals DNV Approval ID: TAE00004VK, UL 94 V2, UL Recognised Approval ID: E328576-20210901 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is an essential solution designed for efficient and secure bundling of cables. Engineered for reliability, it showcases a transparent colour that integrates seamlessly into various applications. This standard version product is made from high quality PA 6.6 material, ensuring durability and superior performance in diverse settings. With an internal tooth design, it provides enhanced grip on cables, mitigating slippage during use. Perfect for both industrial and domestic environments, this cable tie not only meets but exceeds typical expectations, making it a preferred choice for professionals aiming for quality and simplicity in cable management.
Transparent finish for seamless integration
Designed to withstand a wide operating temperature range
Meets stringent environmental compliance standards
Supplied in a packing unit of 100 pieces for convenience
Related links
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Thomas & Betts Cable Tie 360 mm x 4.5mm, White Polyamide 66
