Phoenix Contact Cable Tie, Standard, 140 mm x 3.5mm, Blue Polyamide
- RS Stock No.:
- 609-879
- Mfr. Part No.:
- 3240795
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$31.47
(exc. GST)
$34.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.47 | $0.315 |
*price indicative
- RS Stock No.:
- 609-879
- Mfr. Part No.:
- 3240795
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie designed for quick and secure fastening, integrates advanced metallic pigments for detection, ensuring reliability in various applications. Crafted with internal teeth for a robust hold, it exhibits outstanding tensile strength, making it ideal for diverse environments. Its ergonomic design enables easy handling, while the waterproof material offers excellent protection against moisture. The comprehensive specifications, including UV resistance and operational temperature thresholds, highlight its suitability for industrial and commercial use.
Crafted with polyamide 6.6 for robust resilience
Optimised dimensions for a wide range of cable sizes
Ergonomically designed for user friendly application
Environmentally compliant fulfilling EU RoHS standards
Resilient in extreme temperature conditions ideal for various installations
Related links
- Phoenix Contact Cable Tie 200 mm x 3.5mm, Blue Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, White Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
