Phoenix Contact Cable Tie, Standard, 360 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 535-289
- Mfr. Part No.:
- 3240769
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$31.75
(exc. GST)
$34.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.75 | $0.318 |
*price indicative
- RS Stock No.:
- 535-289
- Mfr. Part No.:
- 3240769
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 100 | |
| Standards/Approvals | UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 100mm | ||
Package Size 100 | ||
Standards/Approvals UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK, UL 94 V2 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is crafted for efficient and secure bundling, making it an ideal choice for various applications across industries. With its robust design, it accommodates external cable diameters ranging from 3.5 mm to 100 mm, ensuring versatility in use. Constructed from high quality PA 6.6 material, this cable tie not only offers superior tensile strength but also boasts a flammability rating in accordance with UL standards. Its internal teeth guarantee a reliable hold, streamlining the cable management process. Optimal for use in control cabinets and industrial settings, it maintains performance under a wide range of temperatures, showcasing its adaptability.
Maintains stability in extreme temperature ranges
Suitable for various industrial applications
Compliant with environmental regulations
Optimised packaging to preserve product integrity
Related links
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
