Phoenix Contact Cable Tie, Standard, 360 mm x 7.9mm, Silver Polyamide
- RS Stock No.:
- 638-573
- Mfr. Part No.:
- 3240828
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$377.97
(exc. GST)
$415.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $377.97 | $3.78 |
*price indicative
- RS Stock No.:
- 638-573
- Mfr. Part No.:
- 3240828
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 7.9mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 1335N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | WT-STEEL SH 7 9X360 | |
| Standards/Approvals | cULus Listed | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 7.9mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 1335N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series WT-STEEL SH 7 9X360 | ||
Standards/Approvals cULus Listed | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is designed for time saving and secure bundling of materials, especially in demanding environments. Made from rust free stainless steel (AISI 316), it excels in maintaining integrity under harsh conditions such as exposure to salt water. The innovative ball lock mechanism ensures fast and reliable fastening, making it an ideal choice for projects where strength and durability are paramount. Whether for use in industrial automation, marine applications, or even in challenging outdoor settings, this product promises to deliver unmatched performance and reliability.
Designed to securely hold cables with a tensile strength suitable for heavy duty applications
Ball lock for rapid fastening which ensuring efficient assembly
Able to withstand extreme ambient temperatures offering versatility in various environments
Free from silicone and halogens making it an environmentally friendly choice
Optimised for applications with external cable diameters up to 102 mm
Related links
- Phoenix Contact Cable Tie 520 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 838 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Stainless Steel
- Thomas & Betts Cable Tie 360 mm x 4.5mm, White Polyamide 66
