Thomas & Betts Cable Tie, Hook & Loop, 152.4 mm x 19.5mm, Black Polyethylene, Nylon
- RS Stock No.:
- 253-1083
- Mfr. Part No.:
- 7TAG009630R0046
- Brand:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
$36.99
(exc. GST)
$40.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 490 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.699 | $36.99 |
*price indicative
- RS Stock No.:
- 253-1083
- Mfr. Part No.:
- 7TAG009630R0046
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 152.4mm | |
| Product Type | Cable Tie | |
| Width | 19.5mm | |
| Colour | Black | |
| Material | Polyethylene, Nylon | |
| Sub Type | Hook & Loop | |
| Fire Behaviour | UL, CSA HB Flammability According to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 104°C | |
| Series | FOS150 | |
| Standards/Approvals | UL, CE | |
| Maximum Bundle Diameter | 38mm | |
| Package Size | 10 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 152.4mm | ||
Product Type Cable Tie | ||
Width 19.5mm | ||
Colour Black | ||
Material Polyethylene, Nylon | ||
Sub Type Hook & Loop | ||
Fire Behaviour UL, CSA HB Flammability According to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 104°C | ||
Series FOS150 | ||
Standards/Approvals UL, CE | ||
Maximum Bundle Diameter 38mm | ||
Package Size 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has black nylon FOS strip tie. The tensile strength rating of this tie is 222.5 newton's and operating temperature is 104.4 degrees celsius.
Product net width is 19.5 mm
Product net length is 152.4 mm
Related links
- Thomas & Betts Cable Tie 304.8 mm x 19mm, Black Polyethylene
- Thomas & Betts Cable Tie 4572 mm x 19.1mm, Yellow Nylon
- Thomas & Betts Cable Tie 4572 mm x 19.1mm, White Nylon
- Thomas & Betts Cable Tie 228.6 mm x 19.05mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.05mm, Red Nylon
- Thomas & Betts Cable Tie 4572 mm x 19.05mm, Blue Nylon
- Thomas & Betts Cable Tie 4572 mm x 19.05mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.05mm, Black Nylon