Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2915
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$1,205.50
(exc. GST)
$1,326.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.50 |
*price indicative
- RS Stock No.:
- 275-2915
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Flow Factor Kv | 105m³/h | |
| Body Material | Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | EN 1092-1, ISO 5211, ISO 8573-1:2010 | |
| Model Number | 1692202 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Flow Factor Kv 105m³/h | ||
Body Material Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals EN 1092-1, ISO 5211, ISO 8573-1:2010 | ||
Model Number 1692202 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 105m³/h Flow Factor Kv, 200°C Maximum Operating Temperature - VZBC-32-FF-40-22-F0405-V4V4T, Numeric Part Number:1692202
This ball valve provides flow control for industrial piping where threaded connections and actuator mounting are required. It combines a corrosion-resistant stainless steel body and ball with a PTFE sealing element to manage fluid transfer at elevated temperatures while accommodating a mounted actuator via standardised drive interfaces.
Features and Benefits:
• Flow capacity rated at Kv105 for high throughput
• Seal MADE from PTFE to permit operation at raised temperatures
• Maximum operating temperature of 200°C for hot-service applications
• Threaded inlet connection for straightforward installation
• Actuator included and compatible with ISO 5211 mounting
• Handle constructed from high-alloy steel for manual operation
• Seal MADE from PTFE to permit operation at raised temperatures
• Maximum operating temperature of 200°C for hot-service applications
• Threaded inlet connection for straightforward installation
• Actuator included and compatible with ISO 5211 mounting
• Handle constructed from high-alloy steel for manual operation
Applications
• Suitable for systems requiring a stainless steel threaded valve
• Ideal for high-temperature process piping up to 200°C
• Used with pneumatic systems matching ISO 8573-1 specifications
• Can be employed where high volumetric flow is necessary
• Suitable for installations needing actuator-mounted valves per ISO 5211
• Ideal for high-temperature process piping up to 200°C
• Used with pneumatic systems matching ISO 8573-1 specifications
• Can be employed where high volumetric flow is necessary
• Suitable for installations needing actuator-mounted valves per ISO 5211
What materials contact the process fluid?
The flowing media contact a stainless steel ball and stainless steel body lined by a PTFE sealing element.
How is the valve driven when automation is required?
It is supplied with an actuator and employs an ISO 5211-compatible mounting for direct coupling.
Which connection type should installers expect?
The valve uses a threaded inlet connection suitable for threaded pipework assemblies.
What standards relate to its flange and pneumatic readiness?
The product aligns with EN 1092-1 for flange compatibility and references ISO 8573-1 for pneumatic system purity considerations.
How does the handle support manual operation?
A high-alloy steel handle provides the mechanical Interface for manual open and close operations.
Related links
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
