Festo Stainless Steel Threaded Threaded, Ball Valve

Subtotal (1 unit)*

$784.50

(exc. GST)

$862.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$784.50

*price indicative

RS Stock No.:
275-2913
Mfr. Part No.:
VZBC-20-FF-40-22-F0304-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene, Polytetrafluoroethylene Reinforced

Body Material

Stainless Steel

Actuator Included

Yes

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211, ISO 8573-1:2010, LABS (PWIS) VDMA24364 zone III, EN 1092-1, ATEX (Zone 1, 2, 21, 22), RoHS

Model Number

1692200

Maximum Operating Pressure

40 bar

COO (Country of Origin):
TW

Festo VZBC Series Ball Valve, 20mm Compression Fitting size, 40 Bar Operating Pressure - VZBC-20-FF-40-22-F0304-V4V4T, Numeric Part Number: 1692200


This 2-way ball valve is designed for precise fluid control in various applications. It features a 20mm inside diameter and is constructed from high-alloy stainless steel, providing durability and corrosion resistance. With a high-pressure rating of up to 40 Bar, it is well-suited for challenging environments.

Features & Benefits


• Mechanical actuation ensures consistent performance

• Soft sealing principle enhances leak protection

• Versatile mounting supports flexible installation

• Reversible flow direction adds operational flexibility

• High actuating torque provides effective operation

• RoHS-compliant materials ensure environmental safety

Applications


• Used with compressed air as per ISO 8573-1:2010

• Suitable for inert gases and neutral liquids

• Ideal for high-pressure systems up to 40 Bar

• Applicable in industrial automation and process control

Will it function effectively in low temperatures?


Yes, it operates within a temperature range of -10 to 200°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy