Festo Stainless Steel Threaded, NPT Threaded, Ball Valve, NPT
- RS Stock No.:
- 203-6029
- Mfr. Part No.:
- VZBE-1-T-63-T-2-F0405-V15V15
- Brand:
- Festo
Subtotal (1 unit)*
$167.31
(exc. GST)
$184.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 19 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $167.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-6029
- Mfr. Part No.:
- VZBE-1-T-63-T-2-F0405-V15V15
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 1 in | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Actuator Included | Yes | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | CRC 4, s to RoHS, CRN, ISO 5211, ASME B1.20.1 | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 4809119 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 1 in | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Actuator Included Yes | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals CRC 4, s to RoHS, CRN, ISO 5211, ASME B1.20.1 | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 4809119 | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, Stainless Steel Body, 1 in Thread Sise - VZBE-1-T-63-T-2-F0405-V15V15
Features & Benefits
Applications
Can it withstand high-pressure applications?
Will it resist corrosion in harsh industrial settings?
Is it compatible with standard pipe fittings?
Can it be used for both liquid and gas flow control?
Is it suitable for applications with fluctuating temperatures?
Related links
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809120
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Ball Valve, G
- Hammers
