Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2899
- Mfr. Part No.:
- VZBA-11/4"-WW-63-T-22-F0405-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$602.51
(exc. GST)
$662.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $602.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2899
- Mfr. Part No.:
- VZBA-11/4"-WW-63-T-22-F0405-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Weld-on End | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 32 mm | |
| Flow Factor Kv | 105m³/h | |
| Body Material | Stainless Steel | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | DIN 3202-S13, EU Pressure Equipment Directive, VDMA24364 zone III, ISO 5211, UK Pressure Equipment Regulations, ATEX Zone 22, ATEX Zone 1, ATEX Zone 2, ATEX Zone 21, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686696 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Weld-on End | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 32 mm | ||
Flow Factor Kv 105m³/h | ||
Body Material Stainless Steel | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals DIN 3202-S13, EU Pressure Equipment Directive, VDMA24364 zone III, ISO 5211, UK Pressure Equipment Regulations, ATEX Zone 22, ATEX Zone 1, ATEX Zone 2, ATEX Zone 21, RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686696 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 2 Way Type, 32mm Compression Fitting Size - VZBA-11/4-WW-63-T-22-F0405-V4V4T, Numeric Part Number: 1686696
Features & Benefits
• Mechanical actuation provides reliable operation under various conditions
• Soft sealing principle enhances tightness and reduces leakage risks
• Capable of handling media temperatures ranging from -10 °C to 200 °C
• Corrosion resistance class CRC 3 suitable for high-stress environments
• Flow direction is reversible to offer flexible installation options
Applications
• Ideal for use in automation and fluid control
• Employed in environments requiring high-pressure management
• Suitable for diverse tasks within mechanical and electrical industries
What is the sealing method used in this valve, and how does it contribute to performance?
How does the material construction affect the valve's usability?
What factors should be considered when selecting the mounting position for this valve?
What are the implications of the valve's operating pressure for its applications?
Related links
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
