Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7430
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7430
- Mfr. Part No.:
- VZBC-32-FF-40-22-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX | |
| Model Number | 1913369 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX | ||
Model Number 1913369 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-32-FF-40-22-F0405-V4V4T-PP60-R-90-C, Numeric Part Number:1913369
This actuated ball valve is a pneumatic-driven, two-port valve designed to control fluid flow in automated systems. It combines a semi-rotary drive with in-line installation to provide quarter-turn operation for compressed air, inert gases and NEUTRAL fluids across a broad temperature range and in potentially explosive atmospheres.
Features and Benefits:
• DN32 nominal size delivers high flow capacity of Kv105m³/h
• Operates at 6bar-8.4bar for predictable actuation performance
• Handles media temperatures from -10°C to200°C for process flexibility
• Stainless-steel construction resists high corrosion stress CRC3
• PTFE-reinforced Seals enable compatibility with NEUTRAL fluids
• ATEX zone1/2/21/22 compliance permits use in explosive areas
• Operates at 6bar-8.4bar for predictable actuation performance
• Handles media temperatures from -10°C to200°C for process flexibility
• Stainless-steel construction resists high corrosion stress CRC3
• PTFE-reinforced Seals enable compatibility with NEUTRAL fluids
• ATEX zone1/2/21/22 compliance permits use in explosive areas
Applications
• Suitable for automated control of compressed-air systems
• Ideal for pneumatic quarter-turn duties in chemical plants
• Used with inert-gas distribution in hazardous zones
• Can be used for NEUTRAL fluid isolation in process lines
• Appropriate for high-temperature service up to200°C
• Ideal for pneumatic quarter-turn duties in chemical plants
• Used with inert-gas distribution in hazardous zones
• Can be used for NEUTRAL fluid isolation in process lines
• Appropriate for high-temperature service up to200°C
What type of actuation medium is required?
It requires a pneumatic supply meeting ISO 8573-1:2010 and supports lubricated operation where lubrication is applied.
Which materials contact the process media?
Wetted parts comprise high-alloy stainless steel for the ball and housing and PTFE-reinforced seals.
What ambient conditions does it tolerate for safe operation?
It can be installed where ambient temperature ranges from -10°C to 80°C and within ATEX-designated explosion zones.
How is the valve mounted in a pipeline?
The unit is designed for in-line installation using a ring housing with threaded flange connections.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Connector Tool Kits
