Festo Stainless Steel Threaded Threaded, Ball Valve

Subtotal (1 unit)*

$857.67

(exc. GST)

$943.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$857.67

*price indicative

RS Stock No.:
275-2914
Mfr. Part No.:
VZBC-25-FF-40-22-F0405-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Body Material

Stainless Steel

Flow Factor Kv

71.5m³/h

Actuator Included

Yes

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

VDMA24364, RoHS, ISO 5211, ISO 8573-1:2010, EN 1092-1

Maximum Operating Pressure

40 bar

Model Number

1692201

COO (Country of Origin):
TW
The Festo ball valve has two way design with reversible flow direction. It has in line installation type of mounting and slot direction switching position indicator, housing is MADE up of high alloy stainless steel material.

Corrosion resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy