Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2910
- Mfr. Part No.:
- VZBA-4"-GG-63-T-22-F10-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$5,242.79
(exc. GST)
$5,767.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $5,242.79 |
*price indicative
- RS Stock No.:
- 275-2910
- Mfr. Part No.:
- VZBA-4"-GG-63-T-22-F10-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Outlet Port Size | 4 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 1414m³/h | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, RoHS, Zone 21 (ATEX) and Zone 22 (ATEX), ISO 5211, DIN 3202-M3, UK Pressure Equipment Regulations, Explosion protection Zone 1 (ATEX), LABS (PWIS) VDMA24364 zone III, EU Pressure Equipment Directive, Zone 2 (ATEX) | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686654 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Outlet Port Size 4 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 1414m³/h | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, RoHS, Zone 21 (ATEX) and Zone 22 (ATEX), ISO 5211, DIN 3202-M3, UK Pressure Equipment Regulations, Explosion protection Zone 1 (ATEX), LABS (PWIS) VDMA24364 zone III, EU Pressure Equipment Directive, Zone 2 (ATEX) | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686654 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 4 in Thread Size, 63 bar Operating Pressure - VZBA-4-GG-63-T-22-F10-V4V4T, Numeric Part Number: 1686654
Features & Benefits
• Mechanical actuation provides reliable operation
• Soft sealing principle enhances leak prevention
• Optional mounting position allows flexible installation
• High corrosion resistance supports durability and longevity
• Suitable for a wide medium temperature range from -10°C to 200°C
Applications
• Suitable for gas transport in industrial settings
• Effective for water flow control without moisture presence
• Used in systems requiring NEUTRAL fluid handling
What materials are used in the ball valve construction?
How does the ball valve ensure effective sealing?
What are the maximum working conditions for this valve?
Can this valve be installed in any orientation?
What indicators are available to determine the valve's switching position?
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded, Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
