Legris Stainless Steel Threaded Threaded, Ball Valve, G
- RS Stock No.:
- 281-3351
- Mfr. Part No.:
- 0465 07 17
- Brand:
- Legris
Subtotal (1 box of 2 units)*
$994.00
(exc. GST)
$1,093.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $994.00 | $497.00 |
*price indicative
- RS Stock No.:
- 281-3351
- Mfr. Part No.:
- 0465 07 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Outlet Port Size | 3/8 in | |
| Body Material | Stainless Steel | |
| Outlet Thread Standard | G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Outlet Port Size 3/8 in | ||
Body Material Stainless Steel | ||
Outlet Thread Standard G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Ball Valves are available with stainless steel series ball valves that can withstand corrosive fluids and environments. With full flow, high pressure and temperature capabilities, these valves are suitable for many applications.
Through bulkhead fitting
Excellent chemical compatibility
100 percent leak tested in production
Suitable for low and high temperatures
Related links
- Legris Stainless Steel Threaded Threaded G
- Legris Nickel Plated Brass Threaded Threaded G
- Festo Stainless Steel Threaded Threaded G
- Legris Brass 12 bar, Ball Valve
- Legris Nickel Plated Brass Threaded G
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Sand Blasted Nickel Plated Brass Threaded Threaded G
- RS PRO Stainless Steel Threaded Threaded 2-Way Ball Valve
