Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7429
- Mfr. Part No.:
- VZBC-25-FF-40-22-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7429
- Mfr. Part No.:
- VZBC-25-FF-40-22-F0405-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, LABS (PWIS), VDMA24364, ISO 8573-1:2010, RoHS | |
| Model Number | 1913368 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, LABS (PWIS), VDMA24364, ISO 8573-1:2010, RoHS | ||
Model Number 1913368 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-25-FF-40-22-F0405-V4V4T-PP30-R-90-C, Numeric Part Number:1913368
This actuated ball valve is a pneumatically driven two-port valve designed for automated flow control in process systems. It employs a semi-rotary pneumatic actuator for in-line installation and is suitable for handling compressed air, inert gases and NEUTRAL fluids across a wide temperature range. The valve is constructed from high-alloy stainless steel and fitted with PTFE Seals to support demanding operational environments.
Features and Benefits:
• Operating pressure range 6 bar-8.4 bar delivers consistent actuation force
• Nominal pressure PN40 ensures compatibility with higher-pressure systems
• Flow coefficient Kv 71.5 m³/h provides predictable throughput capacity
• Corrosion resistance class CRC3 reduces maintenance in corrosive environments
• Explosion classification Zone 1/2/21/22 allows use in hazardous locations
• Ambient temperature tolerance -10°C-80°C supports varied site conditions
• Nominal pressure PN40 ensures compatibility with higher-pressure systems
• Flow coefficient Kv 71.5 m³/h provides predictable throughput capacity
• Corrosion resistance class CRC3 reduces maintenance in corrosive environments
• Explosion classification Zone 1/2/21/22 allows use in hazardous locations
• Ambient temperature tolerance -10°C-80°C supports varied site conditions
Applications
• Suitable as an automated pneumatic valve for process control in plants
• Ideal for handling compressed Air lines to ISO 8573-1:2010 standards
• Used with inert gas distribution in chemical processing systems
• Can be used for NEUTRAL fluid isolation in industrial piping
• Suitable for systems requiring LABS PWIS-compliant ball valve components
• Ideal for handling compressed Air lines to ISO 8573-1:2010 standards
• Used with inert gas distribution in chemical processing systems
• Can be used for NEUTRAL fluid isolation in industrial piping
• Suitable for systems requiring LABS PWIS-compliant ball valve components
What materials are used for the main wetted components?
The housing, ball and shaft are MADE from high-alloy stainless steel with material numbers corresponding to 1.4408 for the housing and ball and 1.4401 for the shaft.
Which seal material and construction does it use for chemical compatibility?
Seals are PTFE with reinforcement to provide enhanced wear resistance and chemical compatibility.
What are the limits for media and ambient temperatures during operation?
Media temperature range is -10°C to 200°C while ambient temperature range is -10°C to 80°C.
What type of actuation medium and quality is required for operation?
It operates on compressed Air meeting ISO 8573-1:2010, lubricated operation is permitted and becomes required if lubrication is used.
How is the valves switching position indicated and mounted?
A slot indicates flow direction for the switching position and the unit supports optional mounting positions with in-line installation via a ring housing and threaded flange.
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve -










