Festo Stainless Steel Threaded Threaded, Ball Valve

Subtotal (1 unit)*

$634.22

(exc. GST)

$697.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.22

*price indicative

RS Stock No.:
275-2898
Mfr. Part No.:
VZBA-11/4"-GG-63-T-22-F0405-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

11/4 in

Flow Factor Kv

105m³/h

Body Material

Stainless Steel

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), UK Pressure Equipment Regulations, Explosion protection Zone 1 (ATEX), EU Pressure Equipment Directive

Maximum Operating Pressure

63 bar

Model Number

1686641

COO (Country of Origin):
TW

Festo Ball Valve, 32mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-11/4"-GG-63-T-22-F0405-V4V4T, Numeric Part Number: 1686641


This stainless steel Festo ball valve is designed for high-pressure applications, featuring a threaded attachment type and a 2-way configuration. With an operating pressure of 63 Bar, this valve is durable and reliable for various industrial settings.

Features & Benefits


• Made of stainless steel for corrosion resistance and longevity

• Threaded attachment for easy installation and secure connection

• 2-way configuration for versatile flow control

• Operating pressure of 63 Bar for high-pressure applications

• Compression fitting size of 32mm for compatibility with different pipeline systems

Applications


• Suitable for use in chemical processing plants

• Ideal for high-pressure hydraulic systems

• Used in the oil and gas industry for flow control • Commonly found in water treatment facilities for regulating flow

Can it handle high-pressure applications?


Yes, this Festo ball valve is designed to operate at a pressure of 63 Bar, making it suitable for high-pressure environments.

Will it fit with different pipeline systems?


The valve comes with a compression fitting size of 32mm, allowing for compatibility with a variety of pipeline configurations.

Is it suitable for industrial settings?


Yes, this stainless steel ball valve from Festo is durable and reliable, making it ideal for use in various industrial applications.

  • RS Stock No. 2752910
  • Mfr. Part No. VZBA-4"-GG-63-T-22-F10-V4V4T
Each
$5,242.79
  • RS Stock No. 2752916
  • Mfr. Part No. VZBC-40-FF-40-22-F0507-V4V4T
Each
$1,230.88
  • RS Stock No. 2752917
  • Mfr. Part No. VZBC-50-FF-40-22-F0507-V4V4T
Each
$1,843.62
  • RS Stock No. 2752918
  • Mfr. Part No. VZBC-65-FF-16-22-F07-V4V4T
Each
$2,878.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy