Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2912
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$607.23
(exc. GST)
$667.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.23 |
*price indicative
- RS Stock No.:
- 275-2912
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 19.4m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | ISO 5211, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), RoHS, LABS (PWIS) VDMA24364 zone III, ISO 8573-1:2010, EN 1092-1 | |
| Maximum Operating Pressure | 40 bar | |
| Model Number | 1692198 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Flow Factor Kv 19.4m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals ISO 5211, ATEX (Zone 1, Zone 2, Zone 21, Zone 22), RoHS, LABS (PWIS) VDMA24364 zone III, ISO 8573-1:2010, EN 1092-1 | ||
Maximum Operating Pressure 40 bar | ||
Model Number 1692198 | ||
- COO (Country of Origin):
- TW
The Festo ball valve has two way design with reversible flow direction. It has in line installation type of mounting and slot direction switching position indicator, housing is MADE up of high alloy stainless steel material.
Corrosion resistance
RoHS compliant
- RS Stock No. 2752910
- Mfr. Part No. VZBA-4"-GG-63-T-22-F10-V4V4T
Each
$5,242.79
- RS Stock No. 2752916
- Mfr. Part No. VZBC-40-FF-40-22-F0507-V4V4T
Each
$1,230.88
- RS Stock No. 2752917
- Mfr. Part No. VZBC-50-FF-40-22-F0507-V4V4T
Each
$1,843.62
RS Better World
- RS Stock No. 2752901
- Mfr. Part No. VZBA-2"-WW-63-T-22-F0507-V4V4T
Each
$1,234.49
Related links
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve









